USB 2.0 Cable A Male to B Male 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-975

DigiKey Part Number
MIKROE-975-ND
Manufacturer
Manufacturer Product Number
MIKROE-975
Description
CBL USB2.0 A PLUG TO B PLUG 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
-
Color
Red
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.58000£3.58
Manufacturers Standard Package
Unit Price without VAT:£3.58000
Unit Price with VAT:£4.29600