
MIKROE-6173 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6173-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6173 |
Description | MIKROMEDIA 5 FOR STM32F7 RESISTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSD1963 mikroBUS™ Click™ STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | SSD1963 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £199.33000 | £199.33 |
| Unit Price without VAT: | £199.33000 |
|---|---|
| Unit Price with VAT: | £239.19600 |


