
MIKROE-6162 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6162-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6162 |
Description | MIKROMEDIA 5 FOR PIC32MZ RESISTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ2048EFH144 mikromedia 5 for PIC32MZ Resistive PIC® PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | PIC32 | |
Platform | ||
Utilized IC / Part | PIC32MZ2048EFH144 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £201.19000 | £201.19 |
| Unit Price without VAT: | £201.19000 |
|---|---|
| Unit Price with VAT: | £241.42800 |

