Similar

MIKROE-5662 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5662-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5662 |
Description | AWS IOT CLICK |
Customer Reference | |
Detailed Description | ESP32-C3 WiFi Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | ESP32-C3 | |
Contents | Board(s) | |
Note | - |


