Temperature Sensor Digital, Local -55°C ~ 125°C 9 b TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-56

DigiKey Part Number
1471-1477-ND
Manufacturer
Manufacturer Product Number
MIKROE-56
Description
SENSOR DIGITAL -55C-125C TO92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b TO-92
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.64000£6.64
Manufacturers Standard Package
Unit Price without VAT:£6.64000
Unit Price with VAT:£7.96800