
MIKROE-5509 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5509-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5509 |
Description | THERMO 27 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TMP114 Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | TMP114 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.37000 | £10.37 |
| Unit Price without VAT: | £10.37000 |
|---|---|
| Unit Price with VAT: | £12.44400 |


