Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3980

DigiKey Part Number
1471-MIKROE-3980-ND
Manufacturer
Manufacturer Product Number
MIKROE-3980
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
-
Backlight
-
Dot Pixels
800 x 480 (WVGA)
Interface
I2C, Parallel, 24-Bit (RGB)
Controller Type
SSD1963
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£94.24000£94.24
Manufacturers Standard Package
Unit Price without VAT:£94.24000
Unit Price with VAT:£113.08800