
MIKROE-3351 | |
|---|---|
DigiKey Part Number | 1471-2135-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3351 |
Description | 4G LTE-APJ CLICK (FOR ASIA PACIF |
Customer Reference | |
Detailed Description | LARA-R280 Cellular Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Cellular | |
Utilized IC / Part | LARA-R280 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |















