


MIKROE-2015 | |
|---|---|
DigiKey Part Number | 1471-1532-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2015 |
Description | MIKROLAB FOR AVR XL AVR EVAL BRD |
Customer Reference | |
Detailed Description | AVR mikroLab for AVR XL AVR AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part AVR |
Packaging Bulk | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s), LCD, Accessories |
Type MCU 8-Bit |
| Part Number | Description | Quantity |
|---|---|---|
| MIKROE-511 | JUMPER WIRE F/F 5.91" 10PCS | 1 |
| MIKROE-485 | ACCY TOUCHPANEL PLASTIC PEN | 1 |
| MIKROE-513 | JUMPER WIRE M/M 5.91" 10PCS | 1 |
| MIKROE-1507 | BOARD | 1 |
| MIKROE-4 | GRAPHIC DISPLAY STN WHITE 2.8" | 1 |









