
MIKROE-1853 | |
|---|---|
DigiKey Part Number | 1471-1444-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1853 |
Description | BOARD TILT N SHAKE CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMA8491Q Accelerometer, Tilt Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Tilt | |
Utilized IC / Part | MMA8491Q | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.04000 | £17.04 |
| Unit Price without VAT: | £17.04000 |
|---|---|
| Unit Price with VAT: | £20.44800 |















