Similar

MIKROE-1368 | |
|---|---|
DigiKey Part Number | 1471-1474-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1368 |
Description | MINI-M4 LX4F230H5QR EVAL BRD |
Customer Reference | |
Detailed Description | LX4F230H5QR MINI-M4 Stellaris® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | LX4F230H5QR | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


