
MDT5000 | |
|---|---|
DigiKey Part Number | 3086-MDT5000-ND |
Manufacturer | |
Manufacturer Product Number | MDT5000 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | ILI5960 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.13000 | £34.13 |
| 10 | £31.50200 | £315.02 |
| 30 | £29.25033 | £877.51 |
| 50 | £27.30580 | £1,365.29 |
| 100 | £23.29710 | £2,329.71 |
| 200 | £22.93810 | £4,587.62 |
| 300 | £22.58657 | £6,775.97 |
| 500 | £21.71902 | £10,859.51 |
| 1,000 | £20.54481 | £20,544.81 |
| Unit Price without VAT: | £34.13000 |
|---|---|
| Unit Price with VAT: | £40.95600 |


