
MC42008A6W-SPTLY | |
|---|---|
DigiKey Part Number | 3086-MC42008A6W-SPTLY-ND |
Manufacturer | |
Manufacturer Product Number | MC42008A6W-SPTLY |
Description | DISPLAY, 4x20 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 146.00mm x 62.50mm x 14.50mm |
Datasheet | Datasheet |
EDA/CAD Models | MC42008A6W-SPTLY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 14.50mm | |
Viewing Area | 123.00mm L x 42.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.90000 | £23.90 |
| 10 | £22.05600 | £220.56 |
| 30 | £20.48500 | £614.55 |
| 50 | £19.11640 | £955.82 |
| 100 | £17.74020 | £1,774.02 |
| 200 | £17.10445 | £3,420.89 |
| 300 | £15.61617 | £4,684.85 |
| 500 | £15.10010 | £7,550.05 |
| 1,000 | £14.24002 | £14,240.02 |
| Unit Price without VAT: | £23.90000 |
|---|---|
| Unit Price with VAT: | £28.68000 |





