
MPM-20SVI-12 | |
|---|---|
DigiKey Part Number | 5943-MPM-20SVI-12-ND |
Manufacturer | |
Manufacturer Product Number | MPM-20SVI-12 |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.67A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.49000 | £31.49 |
| 10 | £27.68000 | £276.80 |
| 25 | £26.29400 | £657.35 |
| 50 | £25.29180 | £1,264.59 |
| 100 | £24.32820 | £2,432.82 |
| 250 | £23.11028 | £5,777.57 |
| Unit Price without VAT: | £31.49000 |
|---|---|
| Unit Price with VAT: | £37.78800 |

