


MPM-03C-03 | |
|---|---|
DigiKey Part Number | 5943-MPM-03C-03-ND |
Manufacturer | |
Manufacturer Product Number | MPM-03C-03 |
Description | AC/DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.26000 | £8.26 |
| 10 | £7.25600 | £72.56 |
| 25 | £6.89280 | £172.32 |
| 50 | £6.62980 | £331.49 |
| 100 | £6.37730 | £637.73 |
| 250 | £6.05800 | £1,514.50 |
| 500 | £5.82714 | £2,913.57 |
| 1,000 | £5.60511 | £5,605.11 |
| Unit Price without VAT: | £8.26000 |
|---|---|
| Unit Price with VAT: | £9.91200 |

