
ML115S-12BI | |
|---|---|
DigiKey Part Number | 5943-ML115S-12BI-ND |
Manufacturer | |
Manufacturer Product Number | ML115S-12BI |
Description | DC/DC,1W,15V IN,12V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 5 | £3.03800 | £15.19 |
| 10 | £2.98900 | £29.89 |
| 25 | £2.92440 | £73.11 |
| 50 | £2.87740 | £143.87 |
| 100 | £2.83060 | £283.06 |
| 250 | £2.76988 | £692.47 |
| 500 | £2.72480 | £1,362.40 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |

