
MI1024S-03BRU | |
|---|---|
DigiKey Part Number | 5943-MI1024S-03BRU-ND |
Manufacturer | |
Manufacturer Product Number | MI1024S-03BRU |
Description | DC/DC,10W,24V IN,3.3V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3V 2.4A - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 2.4A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.14000 | £10.14 |
| 5 | £9.76600 | £48.83 |
| 10 | £9.60800 | £96.08 |
| 25 | £9.40160 | £235.04 |
| 50 | £9.24900 | £462.45 |
| 100 | £9.09860 | £909.86 |
| 250 | £8.90320 | £2,225.80 |
| 500 | £8.75800 | £4,379.00 |
| Unit Price without VAT: | £10.14000 |
|---|---|
| Unit Price with VAT: | £12.16800 |

