
ME105S-05 | |
|---|---|
DigiKey Part Number | 5943-ME105S-05-ND |
Manufacturer | |
Manufacturer Product Number | ME105S-05 |
Description | DC/DC,1W,5V IN,5V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Size / Dimension | 0.46" L x 0.40" W x 0.24" H (11.6mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 5 | £2.39200 | £11.96 |
| 10 | £2.35300 | £23.53 |
| 25 | £2.30280 | £57.57 |
| 50 | £2.26520 | £113.26 |
| 100 | £2.22840 | £222.84 |
| 250 | £2.18076 | £545.19 |
| 500 | £2.14524 | £1,072.62 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

