
MD124S-05BR | |
|---|---|
DigiKey Part Number | 5943-MD124S-05BR-ND |
Manufacturer | |
Manufacturer Product Number | MD124S-05BR |
Description | DC/DC,1W,24V IN,5V OUT,1 KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.32000 | £2.32 |
| 5 | £2.23400 | £11.17 |
| 10 | £2.19700 | £21.97 |
| 25 | £2.15040 | £53.76 |
| 50 | £2.11540 | £105.77 |
| 100 | £2.08110 | £208.11 |
| 250 | £2.03652 | £509.13 |
| 500 | £2.00338 | £1,001.69 |
| Unit Price without VAT: | £2.32000 |
|---|---|
| Unit Price with VAT: | £2.78400 |

