


MD112D-03BI | |
|---|---|
DigiKey Part Number | 5943-MD112D-03BI-ND |
Manufacturer | |
Manufacturer Product Number | MD112D-03BI |
Description | DC/DC,1W,12V IN,3.3V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Current - Output (Max) | 152mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 5 | £2.32800 | £11.64 |
| 10 | £2.29100 | £22.91 |
| 25 | £2.24160 | £56.04 |
| 50 | £2.20540 | £110.27 |
| 100 | £2.16960 | £216.96 |
| 250 | £2.12308 | £530.77 |
| 500 | £2.08852 | £1,044.26 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |

