
MB4024D-15RU | |
|---|---|
DigiKey Part Number | 5943-MB4024D-15RU-ND |
Manufacturer | |
Manufacturer Product Number | MB4024D-15RU |
Description | DC/DC,40W,24V IN,15V OUT,1.5KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 66°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.64000 | £57.64 |
| 5 | £55.49400 | £277.47 |
| 10 | £54.59200 | £545.92 |
| 25 | £53.42120 | £1,335.53 |
| 50 | £52.55080 | £2,627.54 |
| 100 | £51.69390 | £5,169.39 |
| Unit Price without VAT: | £57.64000 |
|---|---|
| Unit Price with VAT: | £69.16800 |

