
SMS01GDFB5E | |
|---|---|
DigiKey Part Number | SMS01GDFB5E-ND |
Manufacturer | |
Manufacturer Product Number | SMS01GDFB5E |
Description | MEMORY CARD MICROSD 1GB CLASS 2 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1GB Class 2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 1GB | |
Speed | Class 2 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C |

