
SMC064BFE6E | |
|---|---|
DigiKey Part Number | SMC064BFE6E-ND |
Manufacturer | |
Manufacturer Product Number | SMC064BFE6E |
Description | MEMORY CARD COMPACTFLASH 64MB |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 64MB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |

