Memory Card CompactFlash® 4GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC04GBFK6E

DigiKey Part Number
SMC04GBFK6E-ND
Manufacturer
Manufacturer Product Number
SMC04GBFK6E
Description
MEMORY CARD COMPACTFLASH 4GB
Customer Reference
Detailed Description
Memory Card CompactFlash® 4GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
4GB
Speed
-
Technology
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.