
NP8P128A13B1760E | |
|---|---|
DigiKey Part Number | NP8P128A13B1760E-ND |
Manufacturer | |
Manufacturer Product Number | NP8P128A13B1760E |
Description | IC PCM 128MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | PCM (PRAM) Memory IC 128Mbit Parallel, SPI 115 ns 64-EasyBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | PCM (PRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel, SPI | |
Write Cycle Time - Word, Page | 115ns | |
Access Time | 115 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-EasyBGA (8x10) | |
Base Product Number |

