
NP5Q064AE3ESFC0E | |
|---|---|
DigiKey Part Number | NP5Q064AE3ESFC0E-ND |
Manufacturer | |
Manufacturer Product Number | NP5Q064AE3ESFC0E |
Description | IC PCM 64MBIT SPI 66MHZ 16SO W |
Customer Reference | |
Detailed Description | PCM (PRAM) Memory IC 64Mbit SPI 66 MHz 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | PCM (PRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | 280µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |

