
MTSD128AKC7MS-1WTCS | |
|---|---|
DigiKey Part Number | 557-MTSD128AKC7MS-1WTCS-ND |
Manufacturer | |
Manufacturer Product Number | MTSD128AKC7MS-1WTCS |
Description | MEM CRD MICSDXC 128GB 10UHS 1QLC |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 128GB Class 10, UHS Class 1 QLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 1 | |
Technology | QLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

