MTFDLAL7T6THG-1BP1DFCYY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £4.07500
Datasheet
New at DigiKey
Image for MTFDLAL7T6THG-1BP1DFCYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDLAL7T6THG-1BP1DFCYY

DigiKey Part Number
557-MTFDLAL7T6THG-1BP1DFCYY-ND
Manufacturer
Manufacturer Product Number
MTFDLAL7T6THG-1BP1DFCYY
Description
7600 8TBYTE U.2 70X100X15
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe PCIe Gen 5 U.2 Module 3.3V, 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
U.2 Module
Manufacturer
Micron Technology Inc.
Speed - Read
12GB/s
Series
Speed - Write
7GB/s
Packaging
Box
Voltage - Supply
3.3V, 12V
Part Status
Active
Type
NVMe PCIe Gen 5
Memory Size
7.68TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.45mm x 69.85mm x 15.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTFDLAL7T6THG-1BP1JABYYMicron Technology Inc.0557-MTFDLAL7T6THG-1BP1JABYY-ND£4.07500Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
20£4.08100£81.62
Manufacturers Standard Package
Unit Price without VAT:£4.08100
Unit Price with VAT:£4.89720