
MTFDLAL3T8THG-1BP1DFCYY | |
|---|---|
DigiKey Part Number | 557-MTFDLAL3T8THG-1BP1DFCYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDLAL3T8THG-1BP1DFCYY |
Description | 7600 4TBYTE U.2 70X100X15 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe PCIe Gen 5 U.2 Module 3.3V, 12V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 3.84TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | U.2 Module | |
Speed - Write | 6.5GB/s | |
Voltage - Supply | 3.3V, 12V | |
Type | NVMe PCIe Gen 5 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.45mm x 69.85mm x 15.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £1,856.46150 | £37,129.23 |
| Unit Price without VAT: | £1,856.46150 |
|---|---|
| Unit Price with VAT: | £2,227.75380 |

