
MTFDLAL1T6THS-1BP1JABYY | |
|---|---|
DigiKey Part Number | 557-MTFDLAL1T6THS-1BP1JABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDLAL1T6THS-1BP1JABYY |
Description | 7600 2TBYTE U.2 70X100X15 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.6TB NVMe PCIe Gen 5 U.2 Module 3.3V, 12V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1.6TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | U.2 Module | |
Speed - Write | 3.3GB/s | |
Voltage - Supply | 3.3V, 12V | |
Type | NVMe PCIe Gen 5 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.45mm x 69.85mm x 15.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £1,610.62150 | £32,212.43 |
| Unit Price without VAT: | £1,610.62150 |
|---|---|
| Unit Price with VAT: | £1,932.74580 |

