
MTFDKCE7T6TFR-1BC15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKCE7T6TFR-1BC15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCE7T6TFR-1BC15ABYY |
Description | SSD 7.68TB E1.S TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe E1.S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 7.68TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | E1.S | |
Speed - Read | 6.8GB/s | |
Speed - Write | 5.6GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £4,531.47450 | £90,629.49 |
| Unit Price without VAT: | £4,531.47450 |
|---|---|
| Unit Price with VAT: | £5,437.76940 |

