
MTFDKCE3T2TFS-1BC1ZABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKCE3T2TFS-1BC1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCE3T2TFS-1BC1ZABYY |
Description | 7450 4TBYTE E1.S 34X119X15 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.2TB NVMe PCIe Gen 4 E1.S 3.3V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 3.2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | E1.S | |
Speed - Read | 6.8GB/s | |
Speed - Write | 5GB/s | |
Voltage - Supply | 3.3V, 12V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 118.75mm x 33.75mm x 15.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £2,552.06500 | £51,041.30 |
| Unit Price without VAT: | £2,552.06500 |
|---|---|
| Unit Price with VAT: | £3,062.47800 |

