Solid State Drive (SSD) - 960GB NVMe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) - 960GB NVMe
MTFDKCC960TGP-1BK1JABYY

MTFDKCC960TGP-1BK1JABYY

DigiKey Part Number
557-MTFDKCC960TGP-1BK1JABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCC960TGP-1BK1JABYY
Description
NAND B58R TLC 1TB 7500 1TBYTE U.
Customer Reference
Detailed Description
Solid State Drive (SSD) - 960GB NVMe
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) -
Form Factor
-
Speed - Read
6.8GB/s
Speed - Write
1.4GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1,005.38000£1,005.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1,005.38000
Unit Price with VAT:£1,206.45600