Image for MTFDKCC960TFR-1BC4ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKCC960TFR-1BC4ZABYY

DigiKey Part Number
557-MTFDKCC960TFR-1BC4ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCC960TFR-1BC4ZABYY
Description
SSD 960GB 2.5" TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Obsolete
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
6.8GB/s
Speed - Write
1.4GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.