MTFDKCC960TFR-1BC1ZABDA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £891.77400
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £886.79450
Datasheet
New at DigiKey
Image for MTFDKCC960TFR-1BC1ZABDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKCC960TFR-1BC1ZABDA

DigiKey Part Number
557-MTFDKCC960TFR-1BC1ZABDA-ND
Manufacturer
Manufacturer Product Number
MTFDKCC960TFR-1BC1ZABDA
Description
7450 1TBYTE U.3 70X100X15
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe PCIe Gen 4 U.3 Module 3.3V, 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
U.3 Module
Speed - Read
6.8GB/s
Speed - Write
1.4GB/s
Voltage - Supply
3.3V, 12V
Type
NVMe PCIe Gen 4
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.45mm x 69.85mm x 15.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
20£886.79450£17,735.89
Manufacturers Standard Package
Unit Price without VAT:£886.79450
Unit Price with VAT:£1,064.15340