Parametric Equivalent

MTFDKCC7T6TFR-1BC15ABDA | |
|---|---|
DigiKey Part Number | 557-MTFDKCC7T6TFR-1BC15ABDA-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCC7T6TFR-1BC15ABDA |
Description | 7450 8TBYTE U.3 70X100X15 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe PCIe Gen 4 U.3 Module 3.3V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 7.68TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | U.3 Module | |
Speed - Read | 6.8GB/s | |
Speed - Write | 5.6GB/s | |
Voltage - Supply | 3.3V, 12V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.45mm x 69.85mm x 15.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £4,150.13450 | £83,002.69 |
| Unit Price without VAT: | £4,150.13450 |
|---|---|
| Unit Price with VAT: | £4,980.16140 |

