


MTFDKCC6T4TGQ-1BK1DABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKCC6T4TGQ-1BK1DABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCC6T4TGQ-1BK1DABYY |
Description | NAND B58R TLC 1TB 7500 8TBYTE U. |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 6.4TB NVMe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 6.4TB | |
Memory Type | Solid State Drive (SSD) - | |
Form Factor | - | |
Speed - Read | 7.0GB/s | |
Speed - Write | 5.9GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,631.80000 | £4,631.80 |
| Unit Price without VAT: | £4,631.80000 |
|---|---|
| Unit Price with VAT: | £5,558.16000 |

