MTFDKCC6T4TGJ-1BC1ZABYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £4,925.83350
Image for MTFDKCC6T4TGJ-1BC1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKCC6T4TGJ-1BC1ZABYY

DigiKey Part Number
557-MTFDKCC6T4TGJ-1BC1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCC6T4TGJ-1BC1ZABYY
Description
SSD 6.4TB PCIE TLC NVME PCIE
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 6.4TB NVMe PCIe Gen 4 PCIe
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
6.4TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
PCIe
Speed - Read
7.0GB/s
Speed - Write
7GB/s
Voltage - Supply
-
Type
NVMe PCIe Gen 4
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes