
MTFDKCC6T4TFS-1BC45ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKCC6T4TFS-1BC45ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCC6T4TFS-1BC45ABYY |
Description | SSD 6.4TB 2.5" TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 6.4TB NVMe 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 6.4TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 6.8GB/s | |
Speed - Write | 5.6GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |

