MTFDKBK512QFM-1BD1AABYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £245.29452
Image for MTFDKBK512QFM-1BD1AABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKBK512QFM-1BD1AABYY

DigiKey Part Number
557-MTFDKBK512QFM-1BD1AABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKBK512QFM-1BD1AABYY
Description
SSD 512GB M.2 MODULE QLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (QLC) 512GB NVMe M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Obsolete
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (QLC)
Form Factor
M.2 Module
Speed - Read
4.2GB/s
Speed - Write
1.8GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes