
MTFDKBK256TGW-1BP1AABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBK256TGW-1BP1AABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBK256TGW-1BP1AABYY |
Description | SSD 256GB M.2 TLC NVME PCIE 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe PCIe Gen 4 M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 5GB/s | |
Speed - Write | 2.5GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 30.00mm x 22.00mm x 2.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £206.65728 | £51,664.32 |
| Unit Price without VAT: | £206.65728 |
|---|---|
| Unit Price with VAT: | £247.98874 |

