
MTFDKBG1T9TFR-1BC4DABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBG1T9TFR-1BC4DABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBG1T9TFR-1BC4DABYY |
Description | SSD 1.92TB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe M.2 Module |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Micron Technology Inc. | Form Factor M.2 Module |
Series | Speed - Read 5GB/s |
Packaging Box | Speed - Write 2.4GB/s |
Part Status Active | Type NVMe |
Memory Size 1.92TB | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1,430.93250 | £143,093.25 |
| Unit Price without VAT: | £1,430.93250 |
|---|---|
| Unit Price with VAT: | £1,717.11900 |

