
MTFDKBA512QHK-1BQ15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA512QHK-1BQ15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA512QHK-1BQ15ABYY |
Description | 2600 512GBYTE M.2 22X80X2.3 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (QLC) 512GB NVMe PCIe Gen 4 M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (QLC) | |
Form Factor | M.2 Module | |
Speed - Read | 5GB/s | |
Speed - Write | 3GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £231.00100 | £41,580.18 |
| Unit Price without VAT: | £231.00100 |
|---|---|
| Unit Price with VAT: | £277.20120 |

