
MTFDKBA480TFR-1BC15ABCC | |
|---|---|
DigiKey Part Number | 557-MTFDKBA480TFR-1BC15ABCC-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA480TFR-1BC15ABCC |
Description | 7450 512GBYTE M.2 22X80X3.8 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 5GB/s | |
Speed - Write | 1.4GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £494.51889 | £89,013.40 |
| Unit Price without VAT: | £494.51889 |
|---|---|
| Unit Price with VAT: | £593.42267 |

