MFR Recommended

MTFDKBA2T0TFH-1BC15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA2T0TFH-1BC15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA2T0TFH-1BC15ABYY |
Description | SSD 2TB M.2 MODULE |
Customer Reference | |
Detailed Description | 2TB M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 2TB | |
Memory Type | - | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |



