
MTFDKBA2T0QHK-1BQ1AABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA2T0QHK-1BQ1AABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA2T0QHK-1BQ1AABYY |
Description | 2600 2TBYTE M.2 22X80X2.3 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (QLC) 2TB NVMe PCIe Gen 4 M.2 Module |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (QLC) |
Manufacturer Micron Technology Inc. | Form Factor M.2 Module |
Series | Speed - Read 7.2GB/s |
Packaging Box | Speed - Write 6.5GB/s |
Part Status Active | Type NVMe PCIe Gen 4 |
Memory Size 2TB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £816.20039 | £146,916.07 |
| Unit Price without VAT: | £816.20039 |
|---|---|
| Unit Price with VAT: | £979.44047 |

