
MTFDKBA2T0QHK-1BQ15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA2T0QHK-1BQ15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA2T0QHK-1BQ15ABYY |
Description | 2600 2TBYTE M.2 22X80X2.3 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (QLC) 2TB NVMe PCIe Gen 4 M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (QLC) | |
Form Factor | M.2 Module | |
Speed - Read | 7.2GB/s | |
Speed - Write | 6.5GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £660.25872 | £118,846.57 |
| Unit Price without VAT: | £660.25872 |
|---|---|
| Unit Price with VAT: | £792.31046 |

