MFR Recommended

MTFDKBA2T0QFM-1BD15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA2T0QFM-1BD15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA2T0QFM-1BD15ABYY |
Description | SSD 2TB M.2 MODULE QLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (QLC) 2TB NVMe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (QLC) | |
Form Factor | M.2 Module | |
Speed - Read | 4.5GB/s | |
Speed - Write | 4GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |

