MFR Recommended

MTFDKBA256TGE-1BL1AABYY TR | |
|---|---|
DigiKey Part Number | 557-MTFDKBA256TGE-1BL1AABYYTRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MTFDKBA256TGE-1BL1AABYY TR |
Description | SSD 256GB M.2 MODULE NAND NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 256GB NVMe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module | |
Speed - Read | 4.5GB/s | |
Speed - Write | 2GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |

