Parametric Equivalent

MTFDKBA1T0TGD-2BK15ABLT | |
|---|---|
DigiKey Part Number | 557-MTFDKBA1T0TGD-2BK15ABLT-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA1T0TGD-2BK15ABLT |
Description | 3500 1TBYTE M.2 22X80X2.3 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe Gen 4 M.2 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 7.0GB/s | |
Speed - Write | 6.9GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm L x 22.00mm W x 2.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £507.05778 | £91,270.40 |
| Unit Price without VAT: | £507.05778 |
|---|---|
| Unit Price with VAT: | £608.46934 |

